PDP SEO Portlet

LA A67F-V2AB-24-1-30-R33-Z

LED Single Chip Amber 617nm 50mA 2-Pin SMD T/R

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LA A67F-V2AB-24-1-30-R33-Z
Secondary Manufacturer Part#: LA A67F-V2AB-24-1-30-R33-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Package: SMT ceramic package with silicone resin and silicone lens.
  • Technology: InGaAlP Thinfilm
  • Viewing angle at 50 % IV : 120° (Lambertian Emitter)
  • Color: 617 nm
  • Corrosion Robustness: Improved corrosion robustness

Technical Attributes

Find Similar Parts

Description Value
Amber
617 nm
1800 mcd
Matte Tin
InGaAlP
2.4 x 0.95(Max) mm
Circular
4.8 lm
250 °C
50 mA
2.4 V
Surface Mount
Top Mount
MSL 2 - 1 year
-40 to 100 °C
2SMD
624 nm
2
4.2(Max) x 3.8(Max) x 4.2(Max) mm
12 V
Extended Industrial
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:8000  Mult:2000  
USD $:
0+
$0.00000