LA ETSF-CADA-34-3B4A-50-R33-VL
LED Single Chip Amber 624nm 70mA 4-Pin PLCC T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LA ETSF-CADA-34-3B4A-50-R33-VL
Secondary Manufacturer Part#: LA ETSF-CADA-34-3B4A-50-R33-VL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Amber | ||
| 624 nm | ||
| 5600 mcd | ||
| Matte Tin | ||
| Thinfilm | ||
| Circular | ||
| 15.15 lm | ||
| 260 °C | ||
| 70 mA | ||
| 2.35 V | ||
| Surface Mount | ||
| Top Mount | ||
| 2 | ||
| -40 to 110 °C | ||
| 4PLCC | ||
| 624 nm | ||
| 4 | ||
| 3 x 3.4 x 2.1 mm | ||
| 12 V | ||
| Automotive | ||
| LA ETSF | ||
| PLCC | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |