KY DMLQ31.FY-Z7JF11-5F-8E8G-300-R18
LED Single Chip Converted Yellow 400mA 2-Pin SMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: KY DMLQ31.FY-Z7JF11-5F-8E8G-300-R18
Secondary Manufacturer Part#: KY DMLQ31.FY-Z7JF11-5F-8E8G-300-R18
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Converted Yellow | ||
| 20.8 cd | ||
| Gold | ||
| 66.9 lm | ||
| 260 °C | ||
| 400 mA | ||
| 3.5 V | ||
| Surface Mount | ||
| Top Mount | ||
| 2 | ||
| -40 to 125 °C | ||
| 2SMD | ||
| 2 | ||
| 2.75 x 2 x 0.6 mm | ||
| 1.2 V | ||
| Automotive | ||
| KY DMLQ31.FY | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |