PDP SEO Portlet

KW2 HML631.TK-6DT1-4L05M0-SC6B-A00-S

LED Chip Ultra White x= 0.321/y=0.339 1500mA 3-Pin SMD T/R

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: KW2 HML631.TK-6DT1-4L05M0-SC6B-A00-S
Secondary Manufacturer Part#: KW2 HML631.TK-6DT1-4L05M0-SC6B-A00-S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Ultra White
Gold
1060 lm
260 °C
1500 mA
6.75 V
Surface Mount
Top Mount
2
-40 to 135 °C
3SMD
3
5.15 x 3.75 x 0.5 mm
1.2 V
Automotive
KW2 HML631.TK
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000