KW2 CFLNM3.TK-D5D8-5L06L0-SC6B-1A-R18-HE
LED Chip White x=0.325/y=0.345 1500mA 4-Pin SMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: KW2 CFLNM3.TK-D5D8-5L06L0-SC6B-1A-R18-HE
Secondary Manufacturer Part#: KW2 CFLNM3.TK-D5D8-5L06L0-SC6B-1A-R18-HE
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| White | ||
| Gold | ||
| 940 lm | ||
| 260 °C | ||
| 1500 mA | ||
| 6.75 V | ||
| Surface Mount | ||
| Top Mount | ||
| 2 | ||
| -40 to 135 °C | ||
| 4SMD | ||
| 4 | ||
| 3.1 x 2.46 x 0.732 mm | ||
| 1.2 V | ||
| Automotive | ||
| KW2 CFLNM3.TK | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |