PDP SEO Portlet

KW HHL631.TK-5SSA-4L05M0-2686-A00-S

LED Chip Ultra White x=0.321/y=0.339 1500mA 3-Pin SMD T/R

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: KW HHL631.TK-5SSA-4L05M0-2686-A00-S
Secondary Manufacturer Part#: KW HHL631.TK-5SSA-4L05M0-2686-A00-S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Ultra White
Gold
560 lm
260 °C
1500 mA
3.4 V
Surface Mount
Top Mount
2
-40 to 135 °C
3SMD
3
3.75 x 3.75 x 0.5 mm
1.2 V
Automotive
KW HHL631.TK
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.38876
4000+
$0.38371
6000+
$0.37879
10000+
$0.37400
20000+
$0.36477
50000+
$0.35598
100000+
$0.34760