PDP SEO Portlet

KW H2L531.TE-7P5Q-EBXD46EBZB46-1

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: 光电器件, 照明, LED
Avnet Manufacturer Part #: KW H2L531.TE-7P5Q-EBXD46EBZB46-1
Secondary Manufacturer Part#: KW H2L531.TE-7P5Q-EBXD46EBZB46-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
White
249200 mcd
Gold
InGaN
2.13 x 1.03 mm
Square
800 lm
260
1500 mA
7.45 V
Surface Mount
Top Mount
MSL 2 - 1 year
-40 to 125 °C
4SMD
4
3.1 x 3.75 x 0.43
Extended Industrial
SMD
Uni-Color
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
1+
$0.00000