KW DMLS33.SG-Z7M7-EBVFFCBB46-8E8G-700-S
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: KW DMLS33.SG-Z7M7-EBVFFCBB46-8E8G-700-S
Secondary Manufacturer Part#: KW DMLS33.SG-Z7M7-EBVFFCBB46-8E8G-700-S
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| White | ||
| 78 cd | ||
| Gold | ||
| InGaN | ||
| 250 lm | ||
| 260 °C | ||
| 1000 mA | ||
| 3.5 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2 - 1 year | ||
| -40 to 125 °C | ||
| 2SMD | ||
| 2 | ||
| 2.75 x 2 x 0.6 mm | ||
| 1.2 V | ||
| Automotive | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |