KW DELPS2.RA-QISI-FK0PM0-U515-2-S
LED Chip White x=0.33/y=0.33 20mA 2-Pin SMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: KW DELPS2.RA-QISI-FK0PM0-U515-2-S
Secondary Manufacturer Part#: KW DELPS2.RA-QISI-FK0PM0-U515-2-S
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| White | ||
| 280 mcd | ||
| Silver | ||
| InGaN | ||
| 0.78 lm | ||
| 260 °C | ||
| 20 mA | ||
| 3 V | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| -40 to 110 °C | ||
| 2SMD | ||
| 2 | ||
| 1.4 x 0.8 x 0.6 mm | ||
| 5 V | ||
| Extended Industrial | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |