PDP SEO Portlet

KW CSLNM1.TG-6N7N-EBZB46-15B5-S-XX

LED Chip White 3000mA 2-Pin CSMD T/R

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: KW CSLNM1.TG-6N7N-EBZB46-15B5-S-XX
Secondary Manufacturer Part#: KW CSLNM1.TG-6N7N-EBZB46-15B5-S-XX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
White
Gold
400 lm
260 °C
3000 mA
3.5 V
Surface Mount
Top Mount
2
-40 to 125 °C
2CSMD
2
3 x 3 x 0.71 mm
1.2 V
Extended Industrial
KW CSLNM1.TG
CSMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $: