PDP SEO Portlet

KW CELNM2.TK-S4S8-5L06L0-2686-1A-R18-ZKW

LED Chip White 1500mA x=0.325/y=0.345 2-Pin CSMD T/R

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: 光电器件, 照明, LED
Avnet Manufacturer Part #: KW CELNM2.TK-S4S8-5L06L0-2686-1A-R18-ZKW
Secondary Manufacturer Part#: KW CELNM2.TK-S4S8-5L06L0-2686-1A-R18-ZKW
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
White
Gold
510 lm
260 °C
1500 mA
3.4 V
Surface Mount
Top Mount
2
-40 to 135 °C
2CSMD
2
1.9 x 1.5 x 0.732 mm
1.2 V
Automotive
KW CELNM2.TK
CSMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:8000  Mult:4000  
USD $: