PDP SEO Portlet

KW CELMM1.TG-S5S7-6L0-8F8H-A50-S-HE

LED Chip White 1650mA x=0.325/y=0.345 3-Pin CSMD T/R

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: 光电器件, 照明, LED
Avnet Manufacturer Part #: KW CELMM1.TG-S5S7-6L0-8F8H-A50-S-HE
Secondary Manufacturer Part#: KW CELMM1.TG-S5S7-6L0-8F8H-A50-S-HE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
White
Gold
485 lm
260 °C
1650 mA
3.75 V
Surface Mount
Top Mount
2
-40 to 135 °C
3CSMD
3
1.9 x 1.5 x 0.732 mm
1.2 V
Automotive
KW CELMM1.TG
CSMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
0+
$0.00000