PDP SEO Portlet

KW DMLN33.SG-5K7K-EBXDEBZB46-8E8G-S-XX

LED Chip White 300mA 2-Pin SMD T/R

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: 光电器件, 照明, LED
Avnet Manufacturer Part #: KW DMLN33.SG-5K7K-EBXDEBZB46-8E8G-S-XX
Secondary Manufacturer Part#: KW DMLN33.SG-5K7K-EBXDEBZB46-8E8G-S-XX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
White
31 cd
Gold
100 lm
260 °C
300 mA
3.5 V
Surface Mount
Top Mount
2
-40 to 125 °C
2SMD
2
2.75 x 2 x 0.6 mm
1.2 V
Automotive
KW DMLN33.SG
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  12000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.52421
8000+
$0.51740
12000+
$0.51077
20000+
$0.50430
40000+
$0.49185
100000+
$0.48000
200000+
$0.46871