PDP SEO Portlet

KT DELQS1.12-UHVH-36-S4A6-10-R18

LED Single Chip Green 528nm 30mA 2-Pin SMD T/R

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: KT DELQS1.12-UHVH-36-S4A6-10-R18
Secondary Manufacturer Part#: KT DELQS1.12-UHVH-36-S4A6-10-R18
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Green
528 nm
970 mcd
Silver
InGaN
2.8 lm
260 °C
30 mA
3.5 V
Surface Mount
Top Mount
MSL 3 - 168 hours
-40 to 110 °C
2SMD
520 nm
2
1.4 x 0.8 x 0.6 mm
5 V
Extended Industrial
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  30000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:15000  Mult:5000  
USD $: