KS DMLN31.23-FZHY-68-J3T3-200-R18-Z
LED Single Chip Red 632nm 250mA 2-Pin SMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: KS DMLN31.23-FZHY-68-J3T3-200-R18-Z
Secondary Manufacturer Part#: KS DMLN31.23-FZHY-68-J3T3-200-R18-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red | ||
| 632 nm | ||
| 11.9 cd | ||
| Gold | ||
| Thinfilm | ||
| 2.6 x 1.8 mm | ||
| Rectangular | ||
| 39 lm | ||
| 260 °C | ||
| 250 mA | ||
| 2.6 V | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| -40 to 125 °C | ||
| 2SMD | ||
| 644 nm | ||
| 2 | ||
| 2.75 x 2 x 0.6 mm | ||
| 12 V | ||
| Automotive | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |