KS DMLQ31.23-HZJY-67-J3T3-350-R18-AL
LED Single Chip Super Red 634nm 500mA 2-Pin SMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: KS DMLQ31.23-HZJY-67-J3T3-350-R18-AL
Secondary Manufacturer Part#: KS DMLQ31.23-HZJY-67-J3T3-350-R18-AL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Super Red | ||
| 634 nm | ||
| 19 cd | ||
| Gold | ||
| Thinfilm | ||
| 61 lm | ||
| 260 °C | ||
| 500 mA | ||
| 2.6 V | ||
| Surface Mount | ||
| Top Mount | ||
| 2 | ||
| -40 to 125 °C | ||
| 2SMD | ||
| 644 nm | ||
| 2 | ||
| 2.75 x 2 x 0.6 mm | ||
| 12 V | ||
| Automotive | ||
| KS DMLQ31.23 | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |