PDP SEO Portlet

KS DELMS1.22-QIRH-67-E6L4-20-R18-XX

LED Single Chip Super Red 634nm 30mA 2-Pin SMD T/R

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: KS DELMS1.22-QIRH-67-E6L4-20-R18-XX
Secondary Manufacturer Part#: KS DELMS1.22-QIRH-67-E6L4-20-R18-XX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Super Red
634 nm
150 mcd
Silver
InGaAlP
450 lm
260 °C
30 mA
2.3 V
Surface Mount
Top Mount
2
-40 to 110 °C
2SMD
645 nm
2
1.4 x 0.8 x 0.6 mm
12 V
Automotive
KS DELMS1.22
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  45000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:9000  Mult:9000  
USD $:
9000+
$0.10263
18000+
$0.10130
27000+
$0.10000
45000+
$0.09873
90000+
$0.09630
225000+
$0.09398
450000+
$0.09176