PDP SEO Portlet

KRTBDWLM32.32-T4U6-JW+AAAB-J3+R4S6-5V-S

LED Multi-Color Chip Red/True Green/Blue 626nm/533nm/462nm 50mA 4-Pin SMD T/R

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: 光电器件, 照明, LED
Avnet Manufacturer Part #: KRTBDWLM32.32-T4U6-JW+AAAB-J3+R4S6-5V-S
Secondary Manufacturer Part#: KRTBDWLM32.32-T4U6-JW+AAAB-J3+R4S6-5V-S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red|True Green|Blue
626|533|462 nm
800|1800|320 mcd
Matte Tin
Thinfilm|ThinGaN
260 °C
50 mA
1.9|2.45|2.75 V
Surface Mount
Top Mount
2
40 to 110 °C
4SMD
635|526|456 nm
4
3.3 x 2.25 x 0.7 mm
5 V
Automotive
KRTBDWLM32.32
SMD
Chip LED

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:2000  
USD $:
0+
$0.00000