KRTBAELPS1.32-V1A4-JW+B4B6-D8+S6U2-7Z-S
LED Multi-Color Chip Red/Green/Blue 625nm/528nm/465nm 50mA 6-Pin SMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: KRTBAELPS1.32-V1A4-JW+B4B6-D8+S6U2-7Z-S
Secondary Manufacturer Part#: KRTBAELPS1.32-V1A4-JW+B4B6-D8+S6U2-7Z-S
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red|Green|Blue | ||
| 625|528|465 nm | ||
| 1590|3200|710 mcd | ||
| Gold | ||
| Thinfilm | ||
| 260 °C | ||
| 50 mA | ||
| 2.3|3|3.2 V | ||
| Surface Mount | ||
| Right Angle | ||
| 2 | ||
| -40 to 110 °C | ||
| 6SMD | ||
| 632|523|455 nm | ||
| 6 | ||
| 5.5 x 1.8 x 1.52 mm | ||
| 12|5|5 V | ||
| Automotive | ||
| KRTB AELPS1.32 | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |