KRTBAELPS1.32-1V7A-JW+6B5C-D8+4S4U-7Z
LED Multi-Color Chip Red/True Green/Blue 625nm/528nm/465nm 50mA 6-Pin SMD T/R
The ams OSRAM OSIRE KRTB AELPS1.32 RGB sidelooker device is specifically designed for automotive interior applications. It offers individually addressable LED chips for a maximum of flexibility in terms of color point, driver selection and interconnection. Due to the low profile, the OSIRE KRTB AELPS1.32 is ideally suited for coupling into thin lightguides and enables ultra compact designs.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -40 to 110 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |