PDP SEO Portlet

KRBTQDLP61.3A-5B5C-CF-0-0-R18-Z

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: 光电器件, 照明, LED
Avnet Manufacturer Part #: KRBTQDLP61.3A-5B5C-CF-0-0-R18-Z
Secondary Manufacturer Part#: KRBTQDLP61.3A-5B5C-CF-0-0-R18-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red|Green|Blue|White
621|530|464 nm
700|1400|350|2450 mcd
Gold
ThinGaN|ThinGaN|Thinfilm
260 °C
30 mA
2.1|3.2|2.9 V
Surface Mount
Right Angle
MSL 2 - 1 year
-40 to 85 °C
12SMD
12
4.5 x 1.8 x 1.1 mm
Industrial
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.27563
4000+
$0.27205
6000+
$0.26856
10000+
$0.26516
20000+
$0.25862
50000+
$0.25239
100000+
$0.24645