PDP SEO Portlet

KR DMLS31.FR-Z7K5-AF-8E8G-700-S

LED Single Chip Red 800mA 2-Pin SMD T/R

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: 光电器件, 照明, LED
Avnet Manufacturer Part #: KR DMLS31.FR-Z7K5-AF-8E8G-700-S
Secondary Manufacturer Part#: KR DMLS31.FR-Z7K5-AF-8E8G-700-S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red
31.4 cd
Gold
100 lm
260 °C
800 mA
3 V
Surface Mount
Top Mount
2
-40 to 125 °C
2SMD
2
2.75 x 2 x 0.6 mm
1.2 V
Automotive
KR DMLS31.FR
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:8000  Mult:2000  
USD $:
0+
$0.00000