PDP SEO Portlet

KR DMLS31.23-DAEA-1-1+7K8L-24-1-R18

LED Single Chip Red 624nm 1000mA 2-Pin SMD T/R

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: 光电器件, 照明, LED
Avnet Manufacturer Part #: KR DMLS31.23-DAEA-1-1+7K8L-24-1-R18
Secondary Manufacturer Part#: KR DMLS31.23-DAEA-1-1+7K8L-24-1-R18
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red
624 nm
56000 mcd
Gold
Thinfilm
180 lm
260 °C
1000 mA
2.75 V
Surface Mount
Top Mount
2
-40 to 125 °C
2SMD
630 nm
2
2.75 x 2 x 0.6 mm
12 V
Extended Industrial
KR DMLS31.23
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
0+
$0.00000