KR DMLN31.23-HXHZ-56-J3Q3-200-R18-JIA
LED Single Chip Red 630nm 250mA 2-Pin SMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: KR DMLN31.23-HXHZ-56-J3Q3-200-R18-JIA
Secondary Manufacturer Part#: KR DMLN31.23-HXHZ-56-J3Q3-200-R18-JIA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red | ||
| 630 nm | ||
| 13.9 cd | ||
| Gold | ||
| Thinfilm | ||
| 45 lm | ||
| 260 °C | ||
| 250 mA | ||
| 2.45 V | ||
| Surface Mount | ||
| Top Mount | ||
| 2 | ||
| -40 to 125 °C | ||
| 2SMD | ||
| 630 nm | ||
| 2 | ||
| 2.75 x 2 x 0.6 mm | ||
| 12 V | ||
| Automotive | ||
| DMLN31.23 | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |