KR CSLNM1.23-6L8L-23
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red | ||
| 616 nm | ||
| Gold | ||
| InGaAlP | ||
| 1 x 1 x 0.02 mm | ||
| Square | ||
| 180 lm | ||
| 260 °C | ||
| 2500 mA | ||
| 2.8 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2 - 1 year | ||
| -40 to 105 °C | ||
| 2CSMD | ||
| 625 nm | ||
| 2 | ||
| 3 x 3 x 0.77 mm | ||
| Extended Industrial | ||
| CSMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |