PDP SEO Portlet

KB CSLNM1.14-5A7A-25-0-1000-R18

LED Single Chip Blue 455nm 3000mA 2-Pin CSMD T/R

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: KB CSLNM1.14-5A7A-25-0-1000-R18
Secondary Manufacturer Part#: KB CSLNM1.14-5A7A-25-0-1000-R18
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Blue
455 nm
Gold
InGaN
1 x 1 mm
Square
260 °C
3000 mA
3.5 V
Surface Mount
Top Mount
MSL 2 - 1 year
-40 to 125 °C
2CSMD
450 nm
2
3 x 3 x 0.75 mm
Extended Industrial
CSMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000