PDP SEO Portlet

GY CS8PM1.23-KQKS-36-0-350-R18

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: 光电器件, 照明, LED
Avnet Manufacturer Part #: GY CS8PM1.23-KQKS-36-0-350-R18
Secondary Manufacturer Part#: GY CS8PM1.23-KQKS-36-0-350-R18
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Yellow
595 nm
97000 mcd
Gold
2.05 x 1.81 mm
Dome
89.2 lm
260 °C
1000 mA
2.5 V
Surface Mount
Top Mount
MSL 2 - 1 year
-40 to 125 °C
3CSMD
593 nm
3
3 x 3 x 2.21 mm
1.2 V
Extended Industrial
CSMD
Uni-Color
80 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:6000  Mult:600  
USD $:
0+
$0.00000