PDP SEO Portlet

GW PUSTA1.PM-PAPC-XX53-1-1050-R18

LED Chip Cool White 5000K 3000mA 3-Pin SMD T/R

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: 光电器件, 照明, LED
Avnet Manufacturer Part #: GW PUSTA1.PM-PAPC-XX53-1-1050-R18
Secondary Manufacturer Part#: GW PUSTA1.PM-PAPC-XX53-1-1050-R18
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Cool White
70
5000 K
Gold
3.6 x 1.4 mm
Domed
540 lm
260 °C
3000 mA
3.1 V
Surface Mount
Top Mount
MSL 2 - 1 year
-40 to 135 °C
3SMD
3
3.7 x 3.7 x 2.15 mm
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:1200  Mult:600  
USD $:
0+
$0.00000