GW JCLPS2.CM-GVH2-XX56-1-2
LED Chip Warm White 3500K 150mA 2-Pin SMD T/R
Introducing the new Generation-2 DURIS® E 3 which combines higher efficacy and higher flux in a compact industry-compatible form factor (3.0 mm x 1.4 mm).Perfectly suitable for various homogeneous illumination applications such as linear lighting as well as slim-designed applications.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Warm White | ||
| 92 | ||
| 3500 K | ||
| Silver | ||
| 31.5 lm | ||
| 260 °C | ||
| 150 mA | ||
| 3 V | ||
| Surface Mount | ||
| Top Mount | ||
| 3 | ||
| -40 to 100 °C | ||
| 2SMD | ||
| 2 | ||
| 2.75 x 1.35 x 0.7 mm | ||
| Extended Industrial | ||
| GW JCLPS2.CM | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |