GW DASPA2.EC-HSHU-5R8T-1-100-R18
LED Chip Warm White 3000K 250mA 2-Pin SMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: GW DASPA2.EC-HSHU-5R8T-1-100-R18
Secondary Manufacturer Part#: GW DASPA2.EC-HSHU-5R8T-1-100-R18
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Warm White | ||
| 83 | ||
| 3000 K | ||
| Matte Tin | ||
| 1.69 x 0.726(Max) mm | ||
| Dome | ||
| 45 lm | ||
| 260 °C | ||
| 250 mA | ||
| 3.2 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2 - 1 year | ||
| -40 to 120 °C | ||
| 2SMD | ||
| 2 | ||
| 2.65(Max) x 2.25(Max) x 1.306(Max) mm | ||
| 1.2 V | ||
| Extended Industrial | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |