GW CSSRM1.BM-LUMQ-XX57-1-700-R18
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: GW CSSRM1.BM-LUMQ-XX57-1-700-R18
Secondary Manufacturer Part#: GW CSSRM1.BM-LUMQ-XX57-1-700-R18
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| White | ||
| 3000 K | ||
| 64000 mcd | ||
| Matte Tin | ||
| 2.87 x 1.48 mm | ||
| Dome | ||
| 210 lm | ||
| 260 °C | ||
| 1800 mA | ||
| 3.1 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2 - 1 year | ||
| -40 to 125 °C | ||
| 3CSMD | ||
| 3 | ||
| 3 x 3 x 2.17 mm | ||
| 1.2 V | ||
| Extended Industrial | ||
| CSMD | ||
| Uni-Color | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |