PDP SEO Portlet

GW CSHPM1.PM-LSLU-XX52-1-350-R18

LED Chip Cool White 5700K 1300mA 3-Pin SMD T/R

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: 光电器件, 照明, LED
Avnet Manufacturer Part #: GW CSHPM1.PM-LSLU-XX52-1-350-R18
Secondary Manufacturer Part#: GW CSHPM1.PM-LSLU-XX52-1-350-R18
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Cool White
70
5700 K
2.169 x 0.88 mm
Dome
180 lm
260 °C
1300 mA
3.2 V
Surface Mount
Top Mount
2
-40 to 125 °C
3SMD
3
3.1 x 3.1 x 1.58 mm
1.2 V
Extended Industrial
GW CSHPM1.PM
SMD
Chip LED
150 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $:
0+
$0.00000