GW CS8PM1.PM-LRLT-A232-1-350-R18
Q65111A7327 OOSGWCS8PM1.PM-LRLT-A232-1-3
- RoHS 10 Compliant
- Tariff Charges
Higher performance. Lower thermal resistance. Extended range of driving conditions. This OSLON SSL family new generation LED offers a prefocused radiation pattern making it the ideal choice for spot lighting applications.
Package: SMT ceramic Package with silicone resin and silicone lens Viewing angle at 50 % IV: 80° Color: 3000 K - 6500 K (warm, neutral and cool white) CRI: min. 70 Luminous Flux: typ. 136 lm @ 5000 K, 85 °C Luminous efficacy: typ. 136 lm/W @ 5000 K,85 °C Corrosion Robustness: Superior Corrosion Robustness Lumen Maintenance: Test results according to IESNA LM-80 available
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |