GW P9LR35.EM-M1M2-XX56-AB-180-R18-XX
LED Chip Warm White 3500K 800mA 2-Pin SMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: GW P9LR35.EM-M1M2-XX56-AB-180-R18-XX
Secondary Manufacturer Part#: GW P9LR35.EM-M1M2-XX56-AB-180-R18-XX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Warm White | ||
| 80 | ||
| 3500 K | ||
| Silver | ||
| 200 lm | ||
| 260 °C | ||
| 800 mA | ||
| 5.8 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 3 - 168 hours | ||
| -40 to 100 °C | ||
| 2SMD | ||
| 2 | ||
| 5 x 5 x 7 mm | ||
| Extended Industrial | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |