PDP SEO Portlet

GT CSSPM1.13-LSLU-26-1-350-B-R18

LED Single Chip Green 528nm 1000mA 2-Pin CSMD T/R

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: 光电器件, 照明, LED
Avnet Manufacturer Part #: GT CSSPM1.13-LSLU-26-1-350-B-R18
Secondary Manufacturer Part#: GT CSSPM1.13-LSLU-26-1-350-B-R18
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Green
528 nm
Gold
180 lm
260 °C
1000 mA
3.1 V
Surface Mount
Top Mount
MSL 2 - 1 year
-40 to 125 °C
2CSMD
521 nm
2
3 x 3 x 1.754 mm
Extended Industrial
CSMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:6000  Mult:600  
USD $:
0+
$0.00000