PDP SEO Portlet

GT CS8PM1.13-LSLU-26-1-350-B-R18

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: GT CS8PM1.13-LSLU-26-1-350-B-R18
Secondary Manufacturer Part#: GT CS8PM1.13-LSLU-26-1-350-B-R18
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
True Green
528 nm
Gold
Dome
180 lm
260 °C
1000 mA
3.1 V
Surface Mount
MSL 2 - 1 year
-40 to 125 °C
2CSMD
521 nm
2
3 x 3 x 2.21 mm
1.2 V
Extended Industrial
CSMD
Chip LED
80 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:6000  Mult:600  
USD $:
0+
$0.00000