GT CS8PM1.13-LQLU-26-1-350-B-R18
LED Single Chip Green 543nm 1000mA 3-Pin CSMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: GT CS8PM1.13-LQLU-26-1-350-B-R18
Secondary Manufacturer Part#: GT CS8PM1.13-LQLU-26-1-350-B-R18
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Green | ||
| 543 nm | ||
| Gold | ||
| 2.05 x 1.63 mm | ||
| Domed | ||
| 130 lm | ||
| 260 °C | ||
| 1000 mA | ||
| 3.6 V | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| -40 to 125 °C | ||
| 3CSMD | ||
| 521 nm | ||
| 3 | ||
| 3 x 3 x 2.21 mm | ||
| 1.2 V | ||
| Extended Industrial | ||
| CSMD | ||
| Chip LED | ||
| 80 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |