PDP SEO Portlet

GR QSSPA1.23-KQKS-R1R3-1-350-R18

LED Single Chip Red 635nm 1000mA 3-Pin SMD T/R

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: 光电器件, 照明, LED
Avnet Manufacturer Part #: GR QSSPA1.23-KQKS-R1R3-1-350-R18
Secondary Manufacturer Part#: GR QSSPA1.23-KQKS-R1R3-1-350-R18
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red
635 nm
Gold
2.73 x 0.88 mm
Dome
97 lm
260 °C
1000 mA
2.5 V
Surface Mount
Top Mount
2
-40 to 125 °C
3SMD
634 nm
3
3 x 3 x 1.63 mm
Extended Industrial
GR QSSPA1.23
SMD
Chip LED
130 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $:
0+
$0.00000