PDP SEO Portlet

GH CS8PM1.24-4T2U-1-0-350-R33

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: GH CS8PM1.24-4T2U-1-0-350-R33
Secondary Manufacturer Part#: GH CS8PM1.24-4T2U-1-0-350-R33
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Hyper Red
640 nm
Gold
Dome
560 mW
260 °C
1 A
2.6 V
Surface Mount
Top Mount
MSL 2 - 1 year
-40 to 125 to 125 °C
3SMD
660 nm
3
3 x 3 x 2.21 mm
1.2 V
Extended Industrial
GH CS8PM1.24
SMD
Chip LED
80 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000