PDP SEO Portlet

GD CSSPM1.14-VJVK-W4-1-350-R18

LED Single Chip Blue 457nm 1000mA 3-Pin SMD T/R

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: 光电器件, 照明, LED
Avnet Manufacturer Part #: GD CSSPM1.14-VJVK-W4-1-350-R18
Secondary Manufacturer Part#: GD CSSPM1.14-VJVK-W4-1-350-R18
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Blue
457 nm
Gold
2.15 x 1.224 mm
Domed
825 mW
260 °C
1000 mA
3.25 V
Surface Mount
Top Mount
MSL 2 - 1 year
-40 to 125 °C
3CSMD
451 nm
3
3 x 3 x 1.754 mm
1.2 V
Extended Industrial
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1800  Mult:600  
USD $: