PDP SEO Portlet

GD CS8PM1.14-UOVJ-W4-1

LED Uni-Color Blue 763mW 451nm Chip LED 3-Pin CSMD T/R

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: GD CS8PM1.14-UOVJ-W4-1
Secondary Manufacturer Part#: GD CS8PM1.14-UOVJ-W4-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Blue
457 nm
Gold
2.05 x 1.63 mm
Dome
763 mW
260 °C
1000 mA
3.25 V
Surface Mount
Top Mount
MSL 2 - 1 year
-40 to 125 °C
3CSMD
451 nm
3
3 x 3 x 2.21
1.2 V
Extended Industrial
CSMD
Uni-Color
80 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541402000
Schedule B: 8541402000
In Stock :  600
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $:
600+
$0.18408
1200+
$0.11056