PDP SEO Portlet

GD CS8PM1.14-UOVJ-W4-1-350-R18

LED Single Chip Blue 457nm 1A 3-Pin CSMD T/R

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: GD CS8PM1.14-UOVJ-W4-1-350-R18
Secondary Manufacturer Part#: GD CS8PM1.14-UOVJ-W4-1-350-R18
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Blue
457 nm
Gold
2.05 x 1.63 mm
Dome
765 mW
260 °C
1 A
3.25 V
Surface Mount
Top Mount
2
-40 to 125 °C
3CSMD
451 nm
3
3 x 3 x 2.21 mm
1.2 V
Extended Industrial
GD CS8PM1.14
CSMD
Chip LED
80 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1800  Mult:600  
USD $:
0+
$0.00000