PDP SEO Portlet

GB CSHPM1.13-HZKZ-35-0-350-R18

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: GB CSHPM1.13-HZKZ-35-0-350-R18
Secondary Manufacturer Part#: GB CSHPM1.13-HZKZ-35-0-350-R18
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Blue
470 nm
Gold
2.14 x 0.91 mm
Dome
112 lm
260 °C
1000 mA
3.2 V
Surface Mount
MSL 2 - 1 year
-40 to 125 °C
3CSMD
465 nm
3
3 x 3 x 1.44 mm
1.2 V
Extended Industrial
CSMD
Chip LED
150 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $:
0+
$0.00000