PDP SEO Portlet

GB CS8PM1.13-HYHZ-35-0-350-R18

LED Single Chip Blue 470nm 1A 3-Pin SMD T/R

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: GB CS8PM1.13-HYHZ-35-0-350-R18
Secondary Manufacturer Part#: GB CS8PM1.13-HYHZ-35-0-350-R18
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Blue
470 nm
Gold
Dome
45 lm
260 °C
1 A
3.2 V
Surface Mount
Top Mount
2
-40 to 125 °C
3SMD
465 nm
3
3 x 3 x 2.21 mm
1.2 V
Extended Industrial
GB CS8PM1.13
SMD
Chip LED
80 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541402000
Schedule B: 8541402000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:6000  Mult:600  
USD $: