GB CS8PM1.13-HZKZ-35-0-350-R18
LED Single Chip Blue 476nm 1000mA 3-Pin CSMD T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Blue | ||
| 476 nm | ||
| Gold | ||
| 2.05 x 1.63 mm | ||
| Dome | ||
| 45 lm | ||
| 260 °C | ||
| 1000 mA | ||
| 3.2 V | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| -40 to 125 °C | ||
| 3CSMD | ||
| 465 nm | ||
| 3 | ||
| 3 x 3 x 2.21 mm | ||
| 1.2 V | ||
| Extended Industrial | ||
| CSMD | ||
| Chip LED | ||
| 80 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |