PDP SEO Portlet

CT DBLP32.12

LED Single Chip Green 200mA 3-Pin SMD T/R

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: 光电器件, 照明, LED
Avnet Manufacturer Part #: CT DBLP32.12
Secondary Manufacturer Part#: CT DBLP32.12
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FIREFLY E2218 family expands ams OSRAM's portfolio of visible products for use in mobile devices like fitness tracking or health monitoring. It offers the highest efficiency output and lowest forward Voltage (Vf) operation, for longer battery life in portable applications. The compact sizeof only 1.8 mm x 2.2 mm x 0.6 mm allows customers the benefit of more flexible product designs. The true green CT DBLP32.12 is specially designed for Heart Rate Monitor applications. It features a very high luminous intensity to ideally match these applications.

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
0+
$0.00000