CMV4000-3E5M1PP
4 MP image sensor/ Mono
- RoHS 10 Compliant
- Tariff Charges
CMV4000-3E5M1PP QA is a high sensitivity, pipelined global shutter CMOS image sensor with 2048 x 2048 pixel resolution capable of HD format. Pipelining allows exposure during read-out. The state-of-the-art pixel architecture offers true correlated double sampling (CDS) reducing the fixed pattern noise and dark noise significantly. The imager features 16 LVDS channels each running at 480Mbps resulting in a 180fps frame rate at full resolution at 10bit per pixel. A 12bit mode is available at reduced frame rate. Driving and read-out are programmed over a serial peripheral interface. An internal timing generator produces the signals needed for read-out and exposure control of the image sensor. External exposure triggering remains possible. It is used in applications such as machine vision, 3D imaging, motion capture, bar and 2D code scanning, intelligent traffic systems, video and broadcasts, and biometrics.
- Mono, plain glass type, selectable ADC resolution
- Global shutter with excellent parasitic light sensitivity of 1/50000, freeze moving objects
- High dynamic range mode with dual exposure and piecewise linear response option
- See bright and dark objects at the same time
- Conversion gain is 0.075LSB/e, pixel type global shutter pixel
- Pin compatible to CMV2000, easy HW design
- LVDS interface, 550mW to 1200mW power
- 10bit/12bit ADC, class 1A HBM, class 4C CDM (ESD)
- Operating temperature range from -30°C to 70°C
- 95-pin PGA package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 180 | ||
| Monochrome | ||
| 95 | ||
| 70 °C | ||
| -30 °C | ||
| 5.5um x 5.5um | ||
| CMV4000 Series | ||
| uPGA | ||
| Through Hole | ||
| 3.4 | ||
| 3.2 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |