PDP SEO Portlet

BPX65

Manufacturer:ams OSRAM
Product Category: null
Avnet Manufacturer Part #: BPX65
Secondary Manufacturer Part#: BPX65
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Wavelength range (S10%) 350 nm to 1100 nm Short switching time (typ. 12 ns) Hermetically sealed metal can Package (TO-18), suitable up to 125°C

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
Flat Glass
260
5 nA
12 ns
1 to 15 ns
12 ns
1 to 15 ns
Through Hole
-40 to 125 °C
2TO-18
0.55 A/W
Si
2
5.6 x 5.6 x 5.5 mm
TO-18
Chip
850 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85414900
Schedule B: 85414900
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5040  Mult:120  
USD $: