PDP SEO Portlet

BPX 61

Photodiode PIN Chip 850nm 0.62A/W Sensitivity 2-Pin TO-5

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Avnet Manufacturer Part #: BPX 61
Secondary Manufacturer Part#: BPX 61
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PIN Photodiode, TO-39 Package, Half angle ±55 °, Radiant Sensitive Area 2.65 x 2.65 mm²

Suitable up to 125°C Especially suitable for applications from 400 nm to 1100 nm Short switching time (typ. 20 ns) Hermetically sealed metal Package (similar to TO-5)

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
30 nA
20 ns
15 to 250 ns
20 ns
15 to 250 ns
Through Hole
-40 to 125 °C
2TO-5
0.62 A/W
Si
2
9.5 x 9.5 x 3.7 mm
TO-5
Chip
850 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541406050
Schedule B: 8541406050
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:200  Mult:40  
USD $:
0+
$0.00000