BPW 34 SR-Z
Photodiode PIN Chip 850nm 0.62A/W Sensitivity 2-Pin DIL SMT
- RoHS 10 Compliant
- Tariff Charges
PIN Photodiode, Reverse Gullwing, Half angle ±60 °, Radiant Sensitive Area 2.65 x 2.65 mm², Lead (Pb) Free Product - RoHS Compliant
Suitable for reflow soldering Especially suitable for applications from 400 nm to 1100 nm Short switching time (typ. 20 ns) DIL plastic Package with high packing density The product qualification test plan is based on the guidelines of AEC-Q101-REV-C, Stress Test Qualification for Automotive Grade Discrete Semiconductors
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 30 nA | ||
| 20 ns | ||
| 15 to 250 ns | ||
| 20 ns | ||
| 15 to 250 ns | ||
| Surface Mount | ||
| MSL 4 - 72 hours | ||
| -40 to 100 °C | ||
| 2DIL SMT | ||
| 0.62 A/W | ||
| Si | ||
| 2 | ||
| 4.5 x 4 x 1.2 mm | ||
| DIL SMT | ||
| Chip | ||
| 850 nm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541406050 |
| Schedule B: | 8541406050 |